STPS2L60AFN | |
---|---|
DigiKey Part Number | 497-STPS2L60AFNTR-ND - Tape & Reel (TR) 497-STPS2L60AFNCT-ND - Cut Tape (CT) 497-STPS2L60AFNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2L60AFN |
Description | DIODE SCHOTTKY 60V 2A SMAFLAT |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMAflat Notch |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L60AFN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat Notch | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.55170 | ¥155.17 |
500 | ¥1.43656 | ¥718.28 |
1,000 | ¥0.97689 | ¥976.89 |
2,000 | ¥0.89931 | ¥1,798.62 |
5,000 | ¥0.86195 | ¥4,309.75 |