STPS2H100AFN | |
---|---|
DigiKey Part Number | 497-STPS2H100AFNTR-ND - Tape & Reel (TR) 497-STPS2H100AFNCT-ND - Cut Tape (CT) 497-STPS2H100AFNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2H100AFN |
Description | DIODE SCHOTTKY 100V 2A SMAFLAT |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMAflat Notch |
Datasheet | Datasheet |
EDA/CAD Models | STPS2H100AFN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat Notch | |
Operating Temperature - Junction | 175°C | |
Base Product Number |