STPS140AFN | |
---|---|
DigiKey Part Number | 497-STPS140AFNTR-ND - Tape & Reel (TR) 497-STPS140AFNCT-ND - Cut Tape (CT) 497-STPS140AFNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS140AFN |
Description | DIODE SCHOTTKY 40V 1A SMAFLAT |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMAflat Notch |
Datasheet | Datasheet |
EDA/CAD Models | STPS140AFN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat Notch | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.66958 | ¥6,695.80 |
30,000 | ¥0.66093 | ¥19,827.90 |
50,000 | ¥0.56158 | ¥28,079.00 |
100,000 | ¥0.55294 | ¥55,294.00 |