STPMS2H-PUR | |
---|---|
DigiKey Part Number | 497-11292-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPMS2H-PUR |
Description | IC SMART SENSOR II 2CH 16QFN |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Smart Sensor | |
Input Type | Analog | |
Output Type | Digital | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |