
STP9NK90Z | |
|---|---|
DigiKey Part Number | 497-2785-5-ND |
Manufacturer | |
Manufacturer Product Number | STP9NK90Z |
Description | MOSFET N-CH 900V 8A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 8A (Tc) 160W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP9NK90Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2115 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.3Ohm @ 3.6A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.33000 | ¥44.33 |
| 50 | ¥23.03860 | ¥1,151.93 |
| 100 | ¥20.97850 | ¥2,097.85 |
| 500 | ¥17.37030 | ¥8,685.15 |
| 1,000 | ¥16.21176 | ¥16,211.76 |
| 2,000 | ¥15.23813 | ¥30,476.26 |
| 5,000 | ¥15.18578 | ¥75,928.90 |



