
STP9NK65ZFP | |
|---|---|
DigiKey Part Number | 497-12621-5-ND |
Manufacturer | |
Manufacturer Product Number | STP9NK65ZFP |
Description | MOSFET N-CH 650V 6.4A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 6.4A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STP9NK65ZFP Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1145 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 3.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP65AN1K2IT | YAGEO XSEMI | 984 | 5048-XP65AN1K2IT-ND | ¥20.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 50 | ¥10.38220 | ¥519.11 |
| 100 | ¥9.32360 | ¥932.36 |
| 500 | ¥7.46632 | ¥3,733.16 |
| 1,000 | ¥6.86906 | ¥6,869.06 |
| 2,000 | ¥6.36699 | ¥12,733.98 |
| 5,000 | ¥5.82393 | ¥29,119.65 |
| 10,000 | ¥5.59052 | ¥55,905.20 |

