
STP7LN80K5 | |
|---|---|
DigiKey Part Number | 497-16497-5-ND |
Manufacturer | |
Manufacturer Product Number | STP7LN80K5 |
Description | MOSFET N-CH 800V 5A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 5A (Tc) 85W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP7LN80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.15Ohm @ 2.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.47000 | ¥25.47 |
| 50 | ¥12.60480 | ¥630.24 |
| 100 | ¥11.35680 | ¥1,135.68 |
| 500 | ¥9.16900 | ¥4,584.50 |
| 1,000 | ¥8.46574 | ¥8,465.74 |
| 2,000 | ¥7.87462 | ¥15,749.24 |
| 5,000 | ¥7.23542 | ¥36,177.10 |
| 10,000 | ¥7.15126 | ¥71,512.60 |

