
STP28NM50N | |
|---|---|
DigiKey Part Number | 497-10712-5-ND |
Manufacturer | |
Manufacturer Product Number | STP28NM50N |
Description | MOSFET N-CH 500V 21A TO220AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 21A (Tc) 150W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP28NM50N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1735 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 158mOhm @ 10.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.70000 | ¥60.70 |
| 50 | ¥32.45480 | ¥1,622.74 |
| 100 | ¥29.73230 | ¥2,973.23 |
| 500 | ¥24.96612 | ¥12,483.06 |
| 1,000 | ¥23.43659 | ¥23,436.59 |
| 2,000 | ¥23.10120 | ¥46,202.40 |

