N-Channel 100 V 26A (Tc) 85W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP24NF10

DigiKey Part Number
497-3185-5-ND
Manufacturer
Manufacturer Product Number
STP24NF10
Description
MOSFET N-CH 100V 26A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 26A (Tc) 85W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP24NF10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
85W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
60mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,654
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.25000¥22.25
50¥10.89460¥544.73
100¥9.79220¥979.22
500¥7.85708¥3,928.54
1,000¥7.23512¥7,235.12
2,000¥6.71210¥13,424.20
5,000¥6.14654¥30,732.70
10,000¥5.94419¥59,441.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.