
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STP16DP05MTR | |
---|---|
DigiKey Part Number | 497-5975-2-ND - Tape & Reel (TR) 497-5975-1-ND - Cut Tape (CT) 497-5975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16DP05MTR |
Description | IC LED DRIVER LINEAR 100MA 24SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16DP05MTR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
In-Stock: 511
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.12000 | ¥17.12 |
10 | ¥12.66100 | ¥126.61 |
25 | ¥11.54480 | ¥288.62 |
100 | ¥10.30990 | ¥1,030.99 |
250 | ¥9.72228 | ¥2,430.57 |
500 | ¥9.36786 | ¥4,683.93 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.07618 | ¥9,076.18 |
2,000 | ¥8.83603 | ¥17,672.06 |
3,000 | ¥8.71581 | ¥26,147.43 |
5,000 | ¥8.58261 | ¥42,913.05 |
7,000 | ¥8.50470 | ¥59,532.90 |
You May Also Be Interested InSee All
8 Items