N-Channel 650 V 11A (Tc) 125W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP15N65M5

DigiKey Part Number
497-12936-5-ND
Manufacturer
Manufacturer Product Number
STP15N65M5
Description
MOSFET N CH 650V 11A TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 125W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP15N65M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
810 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
125W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
340mOhm @ 5.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 816
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.79000¥27.79
50¥13.86060¥693.03
100¥12.50840¥1,250.84
500¥10.13886¥5,069.43
1,000¥9.37760¥9,377.60
2,000¥8.73763¥17,475.26
5,000¥8.06118¥40,305.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.