
STP140NF55 | |
|---|---|
DigiKey Part Number | 497-4370-5-ND |
Manufacturer | |
Manufacturer Product Number | STP140NF55 |
Description | MOSFET N-CH 55V 80A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP140NF55 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 142 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5300 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT2610L | Alpha & Omega Semiconductor Inc. | 0 | AOT2610L-ND | ¥5.97309 | Similar |
| AOT470 | Alpha & Omega Semiconductor Inc. | 0 | AOT470-ND | ¥6.55893 | Similar |
| DIT095N08 | Diotec Semiconductor | 983 | 4878-DIT095N08-ND | ¥16.95000 | Similar |
| DMNH6008SCT | Diodes Incorporated | 0 | DMNH6008SCT-ND | ¥9.19620 | Similar |
| DMNH6008SCTQ | Diodes Incorporated | 0 | DMNH6008SCTQDI-ND | ¥23.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.48000 | ¥24.48 |
| 50 | ¥12.07260 | ¥603.63 |
| 100 | ¥10.86930 | ¥1,086.93 |
| 500 | ¥8.75908 | ¥4,379.54 |
| 1,000 | ¥8.08103 | ¥8,081.03 |
| 2,000 | ¥7.51090 | ¥15,021.80 |
| 5,000 | ¥6.89435 | ¥34,471.75 |
| 10,000 | ¥6.77106 | ¥67,710.60 |

