
STP12NM50 | |
|---|---|
DigiKey Part Number | 497-2666-5-ND |
Manufacturer | |
Manufacturer Product Number | STP12NM50 |
Description | MOSFET N-CH 500V 12A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 12A (Tc) 160W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP12NM50 Models |
Category | Vgs(th) (Max) @ Id 5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 350mOhm @ 6A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.30000 | ¥47.30 |
| 50 | ¥24.71400 | ¥1,235.70 |
| 100 | ¥22.53160 | ¥2,253.16 |
| 500 | ¥18.71054 | ¥9,355.27 |
| 1,000 | ¥17.48385 | ¥17,483.85 |
| 2,000 | ¥16.55654 | ¥33,113.08 |







