470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V300LA20AP

DigiKey Part Number
F3022-ND
Manufacturer
Manufacturer Product Number
V300LA20AP
Description
VARISTOR 470V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Littelfuse Inc.
Current - Surge
4.5 kA
Series
Energy
77J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
405 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,322
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.30800¥33.08
25¥2.96720¥74.18
100¥2.58930¥258.93
250¥2.40920¥602.30
600¥2.27577¥1,365.46
1,200¥2.19100¥2,629.20
3,000¥2.10154¥6,304.62
5,400¥2.05514¥11,097.76
Manufacturers Standard Package