


V300LA20CP | |
|---|---|
DigiKey Part Number | F1951-ND |
Manufacturer | |
Manufacturer Product Number | V300LA20CP |
Description | VARISTOR 470V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 155J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 5000 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
Varistor Voltage (Max) 517 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥5.59900 | ¥55.99 |
| 25 | ¥5.05120 | ¥126.28 |
| 100 | ¥4.45500 | ¥445.50 |
| 250 | ¥4.17040 | ¥1,042.60 |
| 600 | ¥3.95872 | ¥2,375.23 |
| 1,200 | ¥3.82439 | ¥4,589.27 |
| 3,000 | ¥3.68257 | ¥11,047.71 |
| 5,400 | ¥3.64293 | ¥19,671.82 |




