Inrush Current Limiter 33 Ohms ±20% 1.3 A 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 33 Ohms ±20% 1.3 A 0.335" (8.50mm)
B57153S0330M000

B57153S0330M000

DigiKey Part Number
495-2078-ND
Manufacturer
Manufacturer Product Number
B57153S0330M000
Description
ICL 33 OHM 20% 1.3A 8.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 33 Ohms ±20% 1.3 A 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57153S0330M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
1.3 A
Series
Diameter
0.335" (8.50mm)
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Approval Agency
UL
R @ 25°C
33 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL0833001Vishay Ametherm148570-SL0833001-ND¥13.97000Similar
In-Stock: 28,578
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
5¥3.83800¥19.19
10¥3.54800¥35.48
50¥2.94080¥147.04
100¥2.71420¥271.42
250¥2.43996¥609.99
500¥2.25076¥1,125.38
1,000¥2.07544¥2,075.44
5,000¥1.71642¥8,582.10
Manufacturers Standard Package