
STN851-A | |
|---|---|
DigiKey Part Number | 497-18867-2-ND - Tape & Reel (TR) 497-18867-1-ND - Cut Tape (CT) 497-18867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN851-A |
Description | TRANS NPN 60V 5A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN851-A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 1V |
Mfr | Power - Max 1.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STN851 | STMicroelectronics | 3,794 | 497-3179-1-ND | ¥11.83000 | Parametric Equivalent |
| FZT1053ATA | Diodes Incorporated | 20,490 | FZT1053ACT-ND | ¥11.58000 | Similar |
| ZX5T851GTA | Diodes Incorporated | 40,588 | ZX5T851GCT-ND | ¥12.74000 | Similar |
| ZXTN19060CGTA | Diodes Incorporated | 1,181 | ZXTN19060CGCT-ND | ¥11.99000 | Similar |
| ZXTN2010GTA | Diodes Incorporated | 13,076 | ZXTN2010GTACT-ND | ¥12.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥7.09600 | ¥70.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.14574 | ¥9,437.22 |

