Bipolar (BJT) Transistor NPN 75 V 4.5 A 140MHz 2.5 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT1053ATA

DigiKey Part Number
FZT1053ATR-ND - Tape & Reel (TR)
FZT1053ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT1053ATA
Description
TRANS NPN 75V 4.5A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 75 V 4.5 A 140MHz 2.5 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 2V
Mfr
Power - Max
2.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
140MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4.5 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
75 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
440mV @ 200mA, 4.5A
Base Product Number
Current - Collector Cutoff (Max)
10nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,490
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥7.28600¥72.86
100¥4.81640¥481.64
500¥3.75606¥1,878.03
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.41452¥3,414.52
2,000¥3.12722¥6,254.44
3,000¥2.98081¥8,942.43
5,000¥2.81630¥14,081.50
7,000¥2.71887¥19,032.09
10,000¥2.62421¥26,242.10
Manufacturers Standard Package