Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 1.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STN851-A

DigiKey Part Number
497-18867-2-ND - Tape & Reel (TR)
497-18867-1-ND - Cut Tape (CT)
497-18867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN851-A
Description
TRANS NPN 60V 5A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 1.6 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
STN851-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 1V
Mfr
Power - Max
1.6 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
130MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-223
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 5A
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STN851STMicroelectronics3,794497-3179-1-ND¥11.83000Parametric Equivalent
FZT1053ATADiodes Incorporated20,490FZT1053ACT-ND¥11.58000Similar
ZX5T851GTADiodes Incorporated40,588ZX5T851GCT-ND¥12.74000Similar
ZXTN19060CGTADiodes Incorporated1,181ZXTN19060CGCT-ND¥11.99000Similar
ZXTN2010GTADiodes Incorporated13,076ZXTN2010GTACT-ND¥12.07000Similar
In-Stock: 56
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2026/10/1
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥7.09600¥70.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.14574¥9,437.22