STMPE812ABJR | |
---|---|
DigiKey Part Number | 497-11983-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMPE812ABJR |
Description | IC SCREEN CNTRL 12BIT 12CSP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C Interface 12-CSP (2.17x1.67) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C | |
Voltage Reference | Internal | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLCSP | |
Supplier Device Package | 12-CSP (2.17x1.67) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.38978 | ¥26,948.90 |
10,000 | ¥5.18248 | ¥51,824.80 |