New Product
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0 2.4GHz 48-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WBA25CEU7

DigiKey Part Number
497-STM32WBA25CEU7-ND
Manufacturer
Manufacturer Product Number
STM32WBA25CEU7
Description
WIRELESS ARM CORTEX M33 TRUST
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0 2.4GHz 48-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-102dBm
Mfr
Memory Size
512kB Flash, 96kB SRAM
Series
Serial Interfaces
ADC, GPIO, I2C, IrDA, SPI, UART, USART, USB
Packaging
Tray
GPIO
26
Part Status
Active
Voltage - Supply
1.71V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
3.58mA ~ 21.8mA
RF Family/Standard
802.15.4, Bluetooth
Current - Transmitting
4.65mA ~ 24.5mA
Protocol
Operating Temperature
-40°C ~ 105°C (TA)
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
Package / Case
48-UFQFN Exposed Pad
Data Rate (Max)
2Mbps
Supplier Device Package
48-UFQFPN (7x7)
Power - Output
10dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.91000¥33.91
10¥25.62000¥256.20
25¥23.54640¥588.66
100¥21.26790¥2,126.79
250¥20.18176¥5,045.44
500¥19.52728¥9,763.64
1,560¥18.69406¥29,162.73
3,120¥18.30272¥57,104.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.