
STM32WBA23KEU7 | |
|---|---|
DigiKey Part Number | 497-STM32WBA23KEU7-ND |
Manufacturer | |
Manufacturer Product Number | STM32WBA23KEU7 |
Description | 2.4 GHZ WIRELESS ARM CORTEX-M33 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0 2.4GHz 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Memory Size 512kB Flash, 96kB SRAM |
Series | Serial Interfaces ADC, GPIO, I2C, IrDA, SPI, UART, USART |
Packaging Tray | GPIO 20 |
Part Status Active | Voltage - Supply 1.71V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 3.58mA ~ 21.8mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 4.65mA ~ 24.5mA |
Protocol | Operating Temperature -40°C ~ 105°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-UFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 32-UFQFPN (5x5) |
Power - Output 10dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.68000 | ¥30.68 |
| 10 | ¥23.09000 | ¥230.90 |
| 25 | ¥21.19120 | ¥529.78 |
| 100 | ¥19.10870 | ¥1,910.87 |
| 490 | ¥17.53324 | ¥8,591.29 |
| 980 | ¥17.03780 | ¥16,697.04 |
| 1,470 | ¥16.78972 | ¥24,680.89 |
| 2,940 | ¥16.42587 | ¥48,292.06 |


