IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0 2.4GHz 48-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WBA23CEU7

DigiKey Part Number
497-STM32WBA23CEU7-ND
Manufacturer
Manufacturer Product Number
STM32WBA23CEU7
Description
WIRELESS ARM CORTEX M33 TRUST
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0 2.4GHz 48-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-102dBm
Mfr
Memory Size
512kB Flash, 96kB SRAM
Series
Serial Interfaces
ADC, GPIO, I2C, IrDA, SPI, UART, USART
Packaging
Tray
GPIO
27
Part Status
Active
Voltage - Supply
1.71V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
3.58mA ~ 21.8mA
RF Family/Standard
802.15.4, Bluetooth
Current - Transmitting
4.65mA ~ 24.5mA
Protocol
Operating Temperature
-40°C ~ 105°C (TA)
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
Package / Case
48-UFQFN Exposed Pad
Data Rate (Max)
2Mbps
Supplier Device Package
48-UFQFPN (7x7)
Power - Output
10dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.09000¥34.09
10¥25.71500¥257.15
25¥23.63040¥590.76
100¥21.33310¥2,133.31
250¥20.23836¥5,059.59
500¥19.57864¥9,789.32
1,560¥18.73888¥29,232.65
3,120¥18.34447¥57,234.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.