New at DigiKey
ARM® Cortex®-A35 @1.5GHz, Cortex-M33 @ 300MHz - Microcontroller IC 32/64-Bit 300MHz 225-VFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP215DAO3

DigiKey Part Number
497-STM32MP215DAO3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32MP215DAO3
Description
IC MCU 32/64-BIT 225-VFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A35 @1.5GHz, Cortex-M33 @ 300MHz - Microcontroller IC 32/64-Bit 300MHz 225-VFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-A35 @1.5GHz, Cortex-M33 @ 300MHz
Core Size
32/64-Bit
Speed
300MHz
Connectivity
CAN, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB
Number of I/O
123
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D - 12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
225-VFBGA (8x8)
Package / Case
225-VFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.79000¥114.79
10¥90.42400¥904.24
25¥84.33760¥2,108.44
100¥77.64290¥7,764.29
250¥74.45212¥18,613.03
500¥72.52886¥36,264.43