
STM32MP215DAM3 | |
|---|---|
DigiKey Part Number | 497-STM32MP215DAM3-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP215DAM3 |
Description | IC MCU 32/64-BIT 289-TFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A35 @1.5GHz, Cortex-M33 @ 300MHz - Microcontroller IC 32/64-Bit 300MHz 289-TFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A35 @1.5GHz, Cortex-M33 @ 300MHz | |
Core Size | 32/64-Bit | |
Speed | 300MHz | |
Connectivity | CAN, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Number of I/O | 123 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D - 12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 289-TFBGA (14x14) | |
Package / Case | 289-TFBGA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.06000 | ¥133.06 |
| 10 | ¥105.30200 | ¥1,053.02 |
| 25 | ¥98.37000 | ¥2,459.25 |
| 100 | ¥90.75250 | ¥9,075.25 |
| 250 | ¥87.12176 | ¥21,780.44 |
| 714 | ¥83.96340 | ¥59,949.87 |


