New Product
ARM® Cortex®-A35, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2 Core, 64-Bit 1.5GHz, 300MHz 273-VFBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP215FAN3

DigiKey Part Number
497-STM32MP215FAN3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32MP215FAN3
Description
M32MP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A35, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2 Core, 64-Bit 1.5GHz, 300MHz 273-VFBGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-A35, ARM® Cortex®-M33
Number of Cores/Bus Width
2 Core, 64-Bit
Speed
1.5GHz, 300MHz
Co-Processors/DSP
-
RAM Controllers
DDR3L, DDR4, LPDDR4
Graphics Acceleration
No
Display & Interface Controllers
LCD, MIPI/CSI2
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
ARM TZ, Boot Security, TRNG
Mounting Type
Surface Mount
Package / Case
273-VFBGA
Supplier Device Package
273-VFBGA (11x11)
Additional Interfaces
GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.71000¥135.71
10¥125.89400¥1,258.94
25¥121.97600¥3,049.40
50¥119.02340¥5,951.17
160¥114.12644¥18,260.23
320¥111.25756¥35,602.42
640¥108.43670¥69,399.49
Manufacturers Standard Package