ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 800MHz 257-TFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP157FAD1

DigiKey Part Number
497-STM32MP157FAD1-ND
Manufacturer
Manufacturer Product Number
STM32MP157FAD1
Description
IC MPU STM32MP1 800MHZ 257TFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 800MHz 257-TFBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
HDMI-CEC, LCD
Manufacturer
STMicroelectronics
Ethernet
10/100Mbps, GbE
Series
USB
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
Packaging
Tray
Voltage - I/O
2.5V, 3.3V
Part Status
Active
Operating Temperature
-20°C ~ 105°C (TJ)
Core Processor
ARM® Cortex®-A7
Security Features
ARM TZ
Number of Cores/Bus Width
2 Core, 32-Bit
Mounting Type
Surface Mount
Speed
209MHz, 800MHz
Package / Case
257-TFBGA
Co-Processors/DSP
ARM® Cortex®-M4
Supplier Device Package
257-TFBGA (10x10)
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3
Additional Interfaces
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,104
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.20000¥137.20
10¥108.71400¥1,087.14
25¥101.59200¥2,539.80
184¥91.17842¥16,776.83
368¥88.72807¥32,651.93
552¥87.50036¥48,300.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.