
STM32MP157FAB1 | |
|---|---|
DigiKey Part Number | 497-STM32MP157FAB1-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP157FAB1 |
Description | IC MPU STM32MP1 800MHZ 354LFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 800MHz 354-LFBGA (16x16) |
Datasheet | Datasheet |
Category | Display & Interface Controllers HDMI-CEC, LCD |
Manufacturer STMicroelectronics | Ethernet 10/100Mbps, GbE |
Series | USB USB 2.0 (2), USB 2.0 OTG+ PHY (3) |
Packaging Tray | Voltage - I/O 2.5V, 3.3V |
Part Status Active | Operating Temperature -20°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A7 | Security Features ARM TZ |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 209MHz, 800MHz | Package / Case 354-LFBGA |
Co-Processors/DSP ARM® Cortex®-M4 | Supplier Device Package 354-LFBGA (16x16) |
RAM Controllers DDR3, DDR3L, LPDDR2, LPDDR3 | Additional Interfaces CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥176.81000 | ¥176.81 |
| 10 | ¥141.26800 | ¥1,412.68 |
| 84 | ¥123.63548 | ¥10,385.38 |
| 168 | ¥119.82292 | ¥20,130.25 |
| 252 | ¥117.91310 | ¥29,714.10 |
| 504 | ¥115.11294 | ¥58,016.92 |










