ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 650MHz 257-TFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 650MHz 257-TFBGA (10x10)
STMicroelectronics STM32MP1 Series Microprocessors | Digi-Key Daily

STM32MP157CAD3

DigiKey Part Number
497-STM32MP157CAD3-ND
Manufacturer
Manufacturer Product Number
STM32MP157CAD3
Description
IC MPU STM32MP1 650MHZ 257TFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 650MHz 257-TFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32MP157CAD3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
HDMI-CEC, LCD
Manufacturer
STMicroelectronics
Ethernet
10/100Mbps, GbE
Series
USB
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
Packaging
Tray
Voltage - I/O
2.5V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
ARM® Cortex®-A7
Security Features
ARM TZ
Number of Cores/Bus Width
2 Core, 32-Bit
Mounting Type
Surface Mount
Speed
209MHz, 650MHz
Package / Case
257-TFBGA
Co-Processors/DSP
ARM® Cortex®-M4
Supplier Device Package
257-TFBGA (10x10)
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3
Additional Interfaces
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,014
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.24000¥132.24
10¥104.66500¥1,046.65
25¥97.76800¥2,444.20
100¥90.18840¥9,018.84
250¥86.57560¥21,643.90
500¥84.39846¥42,199.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.