


STM32MP157AAB3 | |
|---|---|
DigiKey Part Number | 497-19498-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP157AAB3 |
Description | IC MPU STM32MP1 650MHZ 354LFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 650MHz 354-LFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | STM32MP157AAB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 209MHz, 650MHz | |
Co-Processors/DSP | ARM® Cortex®-M4 | |
RAM Controllers | DDR3, DDR3L, LPDDR2, LPDDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HDMI-CEC, LCD | |
Ethernet | 10/100Mbps, GbE | |
SATA | - | |
USB | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | |
Voltage - I/O | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Security Features | ARM TZ | |
Mounting Type | Surface Mount | |
Package / Case | 354-LFBGA | |
Supplier Device Package | 354-LFBGA (16x16) | |
Additional Interfaces | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.13000 | ¥124.13 |
| 10 | ¥98.17700 | ¥981.77 |
| 84 | ¥85.30012 | ¥7,165.21 |
| 168 | ¥82.51506 | ¥13,862.53 |
| 252 | ¥81.12008 | ¥20,442.26 |
| 504 | ¥79.07466 | ¥39,853.63 |
| 1,008 | ¥77.39128 | ¥78,010.41 |






