STM32L552ZE STM32L5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32L552E-EV

DigiKey Part Number
497-STM32L552E-EV-ND
Manufacturer
Manufacturer Product Number
STM32L552E-EV
Description
EVALUATION BOARD WITH STM32L552Z
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32L552ZE STM32L5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
STM32L552ZE
Mfr
Mounting Type
Fixed
Series
Contents
Board(s), LCD
Packaging
Bulk
Interconnect System
Pmod, STMod+
Part Status
Active
Suggested Programming Environment
IAR EW, Keil MDK, STM32Cube
Type
MCU 32-Bit
Base Product Number
Core Processor
ARM® Cortex®-M33
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,274.25000¥2,274.25
Manufacturers Standard Package