132-UFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32L4P5QGI6TR

DigiKey Part Number
497-STM32L4P5QGI6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32L4P5QGI6TR
Description
IC MCU 32BIT 1MB FLASH 132UFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 132-UFBGA (7x7)
EDA/CAD Models
STM32L4P5QGI6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
110
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
448K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
132-UFBGA (7x7)
Package / Case
132-UFBGA
Base Product Number
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥58.61275¥146,531.88
Manufacturers Standard Package