


STM32G0B1KBU6N | |
|---|---|
DigiKey Part Number | 497-STM32G0B1KBU6N-ND |
Manufacturer | |
Manufacturer Product Number | STM32G0B1KBU6N |
Description | IC MCU 32BIT 128KB FLSH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G0B1KBU6N Models |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.06000 | ¥35.06 |
| 10 | ¥26.50500 | ¥265.05 |
| 25 | ¥24.37000 | ¥609.25 |
| 100 | ¥22.02380 | ¥2,202.38 |
| 250 | ¥20.90556 | ¥5,226.39 |
| 500 | ¥20.23156 | ¥10,115.78 |
| 1,000 | ¥19.67689 | ¥19,676.89 |
| 2,940 | ¥19.00237 | ¥55,866.97 |










