


STM32G081GBU6 | |
|---|---|
DigiKey Part Number | STM32G081GBU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G081GBU6 |
Description | IC MCU 32BIT 128KB FLSH 28UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G081GBU6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 36K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 28-UFQFPN (4x4) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | Package / Case 28-UFQFN |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.80000 | ¥25.80 |
| 10 | ¥19.31000 | ¥193.10 |
| 25 | ¥17.68440 | ¥442.11 |
| 100 | ¥15.90070 | ¥1,590.07 |
| 250 | ¥15.04908 | ¥3,762.27 |
| 500 | ¥14.53618 | ¥7,268.09 |
| 1,000 | ¥14.11382 | ¥14,113.82 |
| 2,940 | ¥13.60029 | ¥39,984.85 |
| 5,880 | ¥13.34354 | ¥78,460.02 |








