



STM32F410RBT7TR | |
|---|---|
DigiKey Part Number | 497-STM32F410RBT7TR-ND - Tape & Reel (TR) 497-STM32F410RBT7TRCT-ND - Cut Tape (CT) 497-STM32F410RBT7TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F410RBT7TR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F410RBT7TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.45000 | ¥38.45 |
| 10 | ¥29.20900 | ¥292.09 |
| 25 | ¥26.88640 | ¥672.16 |
| 100 | ¥24.33700 | ¥2,433.70 |
| 250 | ¥23.12120 | ¥5,780.30 |
| 500 | ¥22.89098 | ¥11,445.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥21.78557 | ¥21,785.57 |
| 2,000 | ¥21.28926 | ¥42,578.52 |
| 3,000 | ¥21.04060 | ¥63,121.80 |











