ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 100-UFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 100-UFBGA (7x7)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F303VEH6

DigiKey Part Number
497-STM32F303VEH6-ND
Manufacturer
Manufacturer Product Number
STM32F303VEH6
Description
IC MCU 32BIT 512KB FLSH 100UFBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 100-UFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32F303VEH6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
80K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 39x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
100-UFBGA (7x7)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
100-UFBGA
Peripherals
DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
84
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,218
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.24000¥98.24
10¥76.99100¥769.91
25¥71.67880¥1,791.97
100¥65.84040¥6,584.04
250¥63.05680¥15,764.20
500¥61.37954¥30,689.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.