STM32F052B-DISCO | |
---|---|
DigiKey Part Number | STM32F052B-DISCO-ND |
Manufacturer | |
Manufacturer Product Number | STM32F052B-DISCO |
Description | DISCOVERY STM32F052 EVAL BRD |
Customer Reference | |
Detailed Description | STM32F052 Discovery STM32F0 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | STM32F052 | |
Mounting Type | Fixed | |
Contents | Board(s) |