
STM32C071KBT6 | |
|---|---|
DigiKey Part Number | 497-STM32C071KBT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071KBT6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C071KBT6 Models |
Category | Number of I/O 61 |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D - 12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, I2S, SPI, UART/USART | Supplier Device Package 32-TQFP (7x7) |
Peripherals DMA, PWM, RNG, WDT | Package / Case 32-LQFP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥9.81600 | ¥98.16 |
| 25 | ¥8.91840 | ¥222.96 |
| 100 | ¥7.92270 | ¥792.27 |
| 250 | ¥7.44896 | ¥1,862.24 |
| 500 | ¥7.16348 | ¥3,581.74 |
| 1,000 | ¥6.92819 | ¥6,928.19 |
| 2,500 | ¥6.67997 | ¥16,699.92 |
| 5,000 | ¥6.53032 | ¥32,651.60 |









