
STM32C071KBT3 | |
|---|---|
DigiKey Part Number | 497-STM32C071KBT3-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071KBT3 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, I2S, SPI, UART/USART, USB | Supplier Device Package 32-TQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 32-LQFP |
Number of I/O 30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 10 | ¥11.67700 | ¥116.77 |
| 25 | ¥10.62840 | ¥265.71 |
| 100 | ¥9.47300 | ¥947.30 |
| 250 | ¥8.92172 | ¥2,230.43 |
| 500 | ¥8.58978 | ¥4,294.89 |
| 1,500 | ¥8.17949 | ¥12,269.23 |
| 3,000 | ¥7.97873 | ¥23,936.19 |
| 6,000 | ¥7.81348 | ¥46,880.88 |


