
STM32C071G8U6 | |
|---|---|
DigiKey Part Number | 497-STM32C071G8U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071G8U6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-UFQFPN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 28-UFQFN |
Number of I/O 26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥8.48500 | ¥84.85 |
| 25 | ¥7.69120 | ¥192.28 |
| 100 | ¥6.81530 | ¥681.53 |
| 250 | ¥6.39832 | ¥1,599.58 |
| 500 | ¥6.14660 | ¥3,073.30 |
| 1,000 | ¥5.93951 | ¥5,939.51 |
| 2,940 | ¥5.68773 | ¥16,721.93 |
| 5,880 | ¥5.56181 | ¥32,703.44 |






