STM3210G-SK/KEI | ||
---|---|---|
DigiKey Part Number | STM3210G-SK/KEI-ND | |
Manufacturer | ||
Manufacturer Product Number | STM3210G-SK/KEI | |
Description | STM32F10X EVAL BRD | |
Manufacturer Standard Lead Time | 54 Weeks | |
Customer Reference | ||
Detailed Description | STM32F10x STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | STM32F10x | |
Mounting Type | Fixed | |
Contents | Board(s), LCD, ULINK-ME™ Programmer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,555.16000 | ¥2,555.16 |