


STL60N10F7 | |
|---|---|
DigiKey Part Number | 497-13879-2-ND - Tape & Reel (TR) 497-13879-1-ND - Cut Tape (CT) 497-13879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL60N10F7 |
Description | MOSFET N-CH 100V 46A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 46A (Tc) 5W (Ta), 72W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL60N10F7 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1640 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 72W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 6A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥10.53600 | ¥105.36 |
| 100 | ¥7.09300 | ¥709.30 |
| 500 | ¥5.61614 | ¥2,808.07 |
| 1,000 | ¥5.14122 | ¥5,141.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.53819 | ¥13,614.57 |
| 6,000 | ¥4.23474 | ¥25,408.44 |
| 9,000 | ¥4.08025 | ¥36,722.25 |
| 15,000 | ¥3.96049 | ¥59,407.35 |





