STIPNS2M50-H | ||
---|---|---|
DigiKey Part Number | 497-STIPNS2M50-HTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | STIPNS2M50-H | |
Description | SLLIMM-NANO SMALL LOW-LOSS INTEL | |
Customer Reference | ||
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 500 V 2 A 26-PowerSMD Module, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 2 A | |
Voltage | 500 V | |
Voltage - Isolation | 1000Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerSMD Module, Gull Wing | |
Base Product Number |