STGIPS10C60T-H | ||
---|---|---|
DigiKey Part Number | 497-15542-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STGIPS10C60T-H | |
Description | MOD IPM SLLIMM 3PHASE 25SDIP | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 10 A 25-PowerDIP Module (0.993", 25.23mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | STGIPS10C60T-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 25-PowerDIP Module (0.993", 25.23mm) | |
Base Product Number |