STGIPQ3H60T-HZS | ||
---|---|---|
DigiKey Part Number | 497-STGIPQ3H60T-HZS-ND | |
Manufacturer | ||
Manufacturer Product Number | STGIPQ3H60T-HZS | |
Description | PWR MODULE 600V 3A 26DIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 3 A 26-PowerDIP Module (0.846", 21.48mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 3 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (0.846", 21.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.11000 | ¥81.11 |
15 | ¥69.52800 | ¥1,042.92 |
105 | ¥57.93762 | ¥6,083.45 |
510 | ¥51.12171 | ¥26,072.07 |
1,005 | ¥46.00951 | ¥46,239.56 |