STGF7H60DF | ||
---|---|---|
DigiKey Part Number | 497-16017-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STGF7H60DF | |
Description | IGBT TRENCH FS 600V 14A TO220FP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 600 V 14 A 24 W Through Hole TO-220FP | |
Datasheet | Datasheet | |
EDA/CAD Models | STGF7H60DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 14 A | |
Current - Collector Pulsed (Icm) | 28 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 7A | |
Power - Max | 24 W | |
Switching Energy | 99µJ (on), 100µJ (off) | |
Input Type | Standard | |
Gate Charge | 46 nC | |
Td (on/off) @ 25°C | 30ns/160ns | |
Test Condition | 400V, 7A, 47Ohm, 15V | |
Reverse Recovery Time (trr) | 136 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
50 | ¥10.36840 | ¥518.42 |
100 | ¥8.21670 | ¥821.67 |
500 | ¥6.96464 | ¥3,482.32 |
1,000 | ¥5.67348 | ¥5,673.48 |
2,000 | ¥5.34088 | ¥10,681.76 |
5,000 | ¥5.08654 | ¥25,432.70 |
10,000 | ¥4.85179 | ¥48,517.90 |