
STFU13N65M2 | |
|---|---|
DigiKey Part Number | 497-16107-5-ND |
Manufacturer | |
Manufacturer Product Number | STFU13N65M2 |
Description | MOSFET N-CH 650V 10A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STFU13N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 590 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 430mOhm @ 5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.09000 | ¥21.09 |
| 50 | ¥10.28300 | ¥514.15 |
| 100 | ¥9.23260 | ¥923.26 |
| 500 | ¥7.39056 | ¥3,695.28 |
| 1,000 | ¥6.79819 | ¥6,798.19 |
| 2,000 | ¥6.30009 | ¥12,600.18 |
| 5,000 | ¥5.76147 | ¥28,807.35 |
| 10,000 | ¥5.52229 | ¥55,222.90 |

