
STF26N60M2 | |
|---|---|
DigiKey Part Number | 497-16514-5-ND |
Manufacturer | |
Manufacturer Product Number | STF26N60M2 |
Description | MOSFET N-CH 600V 20A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF26N60M2 Models |
Category | Rds On (Max) @ Id, Vgs 165mOhm @ 11A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Vgs (Max) ±25V |
Packaging Tube | Power Dissipation (Max) 30W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-220FP |
Drain to Source Voltage (Vdss) 600 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.18000 | ¥30.18 |
| 50 | ¥15.15020 | ¥757.51 |
| 100 | ¥13.69470 | ¥1,369.47 |
| 500 | ¥11.14216 | ¥5,571.08 |
| 1,000 | ¥10.32205 | ¥10,322.05 |
| 2,000 | ¥9.63281 | ¥19,265.62 |
| 5,000 | ¥9.01609 | ¥45,080.45 |

