
STF24N60DM2 | |
|---|---|
DigiKey Part Number | 497-15115-5-ND |
Manufacturer | |
Manufacturer Product Number | STF24N60DM2 |
Description | MOSFET N-CH 600V 18A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 30W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STF24N60DM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1055 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Full Pack | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.33000 | ¥33.33 |
| 50 | ¥16.97100 | ¥848.55 |
| 100 | ¥15.38890 | ¥1,538.89 |
| 500 | ¥12.61664 | ¥6,308.32 |
| 1,000 | ¥11.72616 | ¥11,726.16 |
| 2,000 | ¥11.30768 | ¥22,615.36 |

