STEVAL-PCC009V3 | ||
---|---|---|
DigiKey Part Number | 497-10173-ND | |
Manufacturer | ||
Manufacturer Product Number | STEVAL-PCC009V3 | |
Description | BOARD EVAL S-TOUCH STM32 | |
Customer Reference | ||
Detailed Description | STEVAL-ICB002V1 - Interface Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Interface Board | |
For Use With/Related Products | STEVAL-ICB002V1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.07000 | ¥277.07 |